For installing ECA 100 iPro series small room fans in windows and thin walls. Colour traffic white similar to RAL 9016. Housing made of impact-resistant plastic Delivery: Outer flap AP or Outer grid SG, 3 x spacer frame, 2 x sealing rings, thread support, 3 x screws for ventilator mounting, strain relief clamp with 2 x screws, conductor point and mounting instructions. Mounting instructions: Easy mounting in the window opening through adapters and threaded sleeve that can be screwed into each other. Minimum disc thickness of 3 mm, disc distance of 75 mm. Glass section 115 to 120 mm. Not suitable for mounting in hinged double windows. Electrical connection: At the terminal strip in the housing of the ECA 100 iPro...Article: FE 100/1 SG, place of installation: Window / thin wall, mounting position: Horizontal, material: Plastic, impact resistant, color: Traffic white, Similar to RAL 9016, weight: 0.41 kg, weight with packaging: 0.49 kg, width: 150 mm, height: 150 mm, depth: 103 mm, width with packaging: 158 mm, height with packaging: 158 mm, depth with packaging: 123 mm
This text is machine translated.