Plastic outer cover. Colour traffic white, similar to RAL 9016. The fins of the grid are flow-optimized to minimize air turbulence and the exhaust air is kept away from the outside wall. This significantly minimizes the discoloration and dirt retention on the outer facade. An outer cover is required as a necessary accessory for the final mounting sets PPB 30 K and PPB 30 O.Article: PPB 30 AK, installation location: Outer wall, installation position: Horizontal, material: Plastic, material Housing: Plastic, Colour: road white, similar to RAL 9016, weight: 0.85 kg, weight with packaging: 1.06 kg, width: 275 mm, height: 275 mm, depth: 65 mm, width with packaging: 295 mm, height with packaging: 320 mm, depth with packaging: 87 mm
This text is machine translated.