There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Scale
Product type
Maisto BMW R Nine T Scrambler 1:12 Model bike
2588830
This article
1:12
Model bike
Maisto Ford Mustang Mach 1, ´70 1:18 Model car
2588822
1:18
Model car
Maisto Bugatti Divo 1:24 Model car
2588823
1:24
Model car
Maisto Mercedes G-Klasse G63 AMG, ´19 1:24 Model car
2588824
1:24
Model car
Maisto Mercedes EQS, grau 1:27 Model car
2588825
1:27
Model car
Maisto BMW S1000RR 1:12 Model bike
2588831
1:12
Model bike
Maisto BMW R1250GS ´07 1:12 Model bike
2588832
1:12
Model bike
Maisto Ducati 1199 Panigale 1:12 Model bike
2588833
1:12
Model bike
Maisto Kawasaki Ninja H2R 1:12 Model bike
2588836
1:12
Model bike
Maisto Lamborghini Countach LPI 800-4 1:18 Model car
2588874
1:18
Model car
Description
The detailed reproduction of the BMW R Nine T Scrambler in the scale 1:12 is packed with authentic features, which make it the image of the original. The steerable model has fully movable rubber tires, a folding side stand and rear suspension. With the base included in the delivery, motorcycle enthusiasts can present this BMW beautifully in the display case. The motorcycle, with its size of approx. 18 cm, is also suitable as a toy for children over 3 years of age.
This text is machine translated.
Description
The detailed reproduction of the BMW R Nine T Scrambler in the scale 1:12 is packed with authentic features, which make it the image of the original. The steerable model has fully movable rubber tires, a folding side stand and rear suspension. With the base included in the delivery, motorcycle enthusiasts can present this BMW beautifully in the display case. The motorcycle, with its size of approx. 18 cm, is also suitable as a toy for children over 3 years of age.