
Highlights & Details
Raspberry Pi ® 3 B+ Advanced Kit
- MAKERFACTORY Raspberry Pi® 3 B+ starter set including accessories ARM Cortex A53 64-bit processor (4x 1.4 GHz) WiFi AC
- and Bluetooth® Low Energy 4.2 onboard USB
- and HDMI™ connections GB-LAN
- can be expanded in a versatile way
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Housing
Noobs OS
Heatsink
PSU
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674925 MAKERFACTORY Advanced Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Housing, Noobs OS, Heatsink, PSU, Storage case
Description
The Advanced Starter Kit is the perfect basis for your Raspberry. Thus, in addition to the accessories needed to your PC in the size of a credit card, direct meaningful extensions.
The housing provides the board the necessary protection and allows access to the interfaces. Power is supplied via the micro USB adaptor with 2500 mA output current and a removable clip function for the international use. With pre-installed incl. Noobs operating system on the MicroSD card, you can immediately get started. A connection to a monitor or even the TV-set can be established via the enclosed HDMI™ cable.
The absolute versatility distinguish the Raspberry Pi ® Set. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.
Instead of a hard drive. Raspberry Pi ® 3 boots and stores data via the MicroSD card slot on the back side of the PCB.
The Raspberry Pi ® 3 vs. Raspberry Pi ® 3 Model B
- ARM Cortex-A53 4 x 1.4 GHz quad core processor (Raspberry Pi ® 3B to 4x 1.2 GHz)
WLAN sub-rsat funding now also 5 GHZ
LAN interface on GB-LAN improves
Bluetooth On Version 4.2 improves
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- Hard case
- Housing
- 16 GB memory card with operating system
- Cooler
- Power supply unit
- HDMI cable















