
Highlights & Details
Raspberry Pi® 3B+ Classroom Set
- Ideal base equipment for schools, etc. (5 complete units)
- Incl. fold-housing
- Incl. 2.5A multi-power supply (plug adapter for Europe, America)
- Incl. incl. Noobs 16 GB software cards
- Bluetooth and WLAN on board
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Housing
PSU
Noobs OS
Heatsink
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674927 MAKERFACTORY Class Room Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Housing, PSU, Noobs OS, Heatsink, Storage case
Description
This set was designed especially for schools. It includes the basic configuration for 5 units, i.e.:
5 x Raspberry Pi ® 3 Model B+, 5 x housing with fold-open cover, 5 x heat sink Set, 5x 2.5A multi-power supply (plug adapter for Europe and America) and 5 x 16 GB MSD-cards with incl. Noobs.
This set is delivered in a sturdy plastic case.
Raspberry Pi ® 3 B+ vs. Raspberry Pi ® 3 Model B
- ARM Cortex-A53 4 x 1.4 GHz quad core processor (Raspberry Pi ® 3B to 4x 1.2 GHz)
WLAN sub-rsat funding now also 5 GHZ
LAN interface on GB-LAN improves
Bluetooth On Version 4.2 improves
This text is machine translated.
Scope of delivery
- 5 x Raspberry Pi ® 3 B+
- 5x case
- 5 x housing
- 5 x power supply
- 5 x 16 GB memory card with operating system
- 5 x heat sink
- 5x HDMI cable
















