
Highlights & Details
Raspberry Pi ® 3 B+ rail set
- Raspberry Pi ® 3 B+
- Top-hat rail housing.
- 16 GB memory card including operating system
- Wi-fi/Wireless LAN and Bluetooth ®, GB on board
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
DIN rail mounted housing
DIN rail PSU
Noobs OS
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674922 MAKERFACTORY DIN Rail Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz DIN rail mounted housing, DIN rail PSU, Noobs OS, Storage
Description
The top-hat rail set forms the perfect base for your project. It consists of a high-quality DIN rail housing with matching power supply, of course, the raspberry 3B+, as well as a useful and large 16 GB memory card is included on the already the incl. Noobs Program Collection.
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- Hard case
- Top hat rail case
- Top hat-rail power supply
- MicroUSB Cable
- 16GB memory card














