
Highlights & Details
M5 Stack FIRE Kit (new psram version)
- Modular, stackable development system M5Stack
- Powerful ESP32 micro-controller
- Programmable via Arduino, MicroPython or Blockly
Technical specifications
- M5Stack Fire Kit
- Processor
Tensilica LX6
- Clock speed
240 MHz
- Memory type
FLASH
- Memory capacity
16 MB
- Processor cores (No.)
2 x
- Length
54 mm
- Width
54 mm
- Height
29.2 mm
- Output voltage
5 V
- Product type
Sensor kit
- Interfaces
Grove
- Tool type
Development kit
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2179957 MAKERFACTORY Sensor kit M5Stack Fire Kit M5Stack FIRE Kit (new psram version)
Information
Information 2179957 MAKERFACTORY Sensor kit M5Stack Fire Kit M5Stack FIRE Kit (new psram version)
Information 2179957 MAKERFACTORY Sensor kit M5Stack Fire Kit M5Stack FIRE Kit (new psram version)
Security datasheet
Security datasheet 2179957 MAKERFACTORY Sensor kit M5Stack Fire Kit M5Stack FIRE Kit (new psram version)
Description
The kit consists of a red M5 and a M5, M5 Go Base Core Go CHG. You can use the M5 Stack FIRE via Arduino, Micro Python or ray program.
The M5 Stack FIRE equips the ESP 32 with everything what to program, execute, and develop on the ESP 32 is required. It also has a 9-axis MEMS (Gyro + G-sensor + Magnetometer) (MPU6886 + BMM150) and a TFT LCD display. So that you can, for example, a 3D-remote-controlled gesture control controller, a simple "Leap Motion" via M5 Stack fire in a day instead of a few weeks.
M5 Go CHG-the base consists of a POGO pin. M5 Go base consists of port B, PORT C, 2 RGB LED bars (SK 6812), a microphone and a 600mAh battery.
This text is machine translated.





