
Highlights & Details
Raspberry Pi® 3B+ 7" (17.78 cm) Tablet PC complete set
- Complete set for construction of a 7" (17.78 cm) Touch PC to Raspberry 3B+ base
- High-quality case for raspberry and screen
- 16 GB memory card including operating system
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Touchscreen
PSU
Housing
Noobs OS
Heatsink
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674921 MAKERFACTORY Tablet PC Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Touchscreen, PSU, Housing, Noobs OS, Heatsink, Storage ca
Description
With this complete set, you get everything you need for this purpose.
The Raspberry Pi ® 3B+ is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.4 GHz quad core processor. By this upgrade gives the Pi ® 3 B+ in certain applications significantly more power. For quick and easy networking are Wi-Fi and Bluetooth® Low Energy and GB-LAN onBoard. The layout and the connections of the Raspberry Pi ® 3 B+ are identical to the Raspberry Pi ® 3 Model B and Pi ® B+.
The Raspberry Pi ® Foundation developed screen can be used as visual display. The adapter board is set via the DSI display plug of the Raspberry Pi ® and takes over the power and signal conversion. In the latest raspbian-betriebssystem are in addition to the on-screen keyboard can also touch screen driver is integrated, which allow the use with up to ten fingers, so that the full functionality even without a mouse and keyboard. With the Raspberry Pi ® and a self-developed Python script you can user devices for home automation with touch-screen.
Also included in the delivery 16 GB memory card already contains the raspberry incl. Noobs operating system collection and offers sufficient reserves for your own programs and data.
This text is machine translated.
Scope of delivery
- Raspberry Pi® 3B
- Hard case
- 17.78 cm (7") touchscreen
- Housing
- 16 GB memory card with operating system
- Heat Sinks
- Power supply unit
- HDMI cable.
















