
Number
Battery-operated lawn mower 2x18V
Technical specifications
- Cutting system: Sickle knife
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ spare battery
+ charger
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
5.0 Ah
- Max. battery life
30 min
- RPM
3600 U/min
- Cutting width (max.)
430 mm
- Cutting depth
20 - 75 mm
- Collector
50 l
- Weight
17.5 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317026 Makita Akku-Rasenmäher DLM432PT2 2x18V Set 2 Akkus 5,0Ah, Doppelladegerät Rechargeable battery Cordless lawn mover + spa
Information
Repairability/durability data sheet 2317026 Makita Akku-Rasenmäher DLM432PT2 2x18V Set 2 Akkus 5,0Ah, Doppelladegerät Rechargeable battery Cordless lawn mover + spa
Description
This text is machine translated.






























