
Number
Cordless angle grinder DGA511RTJ
Highlights & Details
- 18 V
Technical specifications
- Sound pressure level (LpA): 79 dB(A)
- M14 tool attachment
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. charger
incl. case
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Disc diameter
125 mm
- Washer inside diameter
22.23 mm
- Cable length
0 cm
- No. of power packs included
2
- Max. separation depth
29 mm
- Mandrel thread
M14
- Length
382 mm
- Width
140 mm
- Height
145 mm
- Dim
(L x W x H) 382 x 140 x 145 mm
- Weight
2.8 kg
- Weight, information
incl. rechargeable battery
- Idle speed
3000 - 8500 U/min
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2386315 Makita Akku-Winkelschleifer 18V 2x5Ah DGA511RTJ m.LG im MACPAC DGA511RTJ Cordless angle grinder 125 mm incl. spare batte
Security datasheet
Security datasheet 2386315 Makita Akku-Winkelschleifer 18V 2x5Ah DGA511RTJ m.LG im MACPAC DGA511RTJ Cordless angle grinder 125 mm incl. spare batte
Description
Very handy cordless angle grinder with 18 V drive and a disc diameter of max. 125 mm for demanding, professional applications. Equipped with AFT and ADT. The speed can be controlled electronically.
This text is machine translated.
Scope of delivery
- Cordless angle grinder DGA511RTJ
- 2x BL battery 1850B 5.0 Ah
- Rapid charger DC18RC
- Protective hood 125 mm
- Step handle 36 cpl.
- Clamping flange
- Flange nut
- Contact protection cap
- Front socket wrench
- MAKPAC size 3
- Thermoformed part for MAKPAC
- Grinding disc 125 x 6 mm INOX
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser














