
Number
Highlights & Details
Makita JV001GD101 battery-operated pendulum action jigsaw 40V max. / 2.5 Ah, 1 batteries + charger in the MAKPAC
- 700 W 40 V
- Number of strokes (max.): 3500 /min
- Upstroke (max.): 26 mm
Technical specifications
- Cutting capacity steel 10 mm
- Product type
Cordless pendulum action jigsaw
- Features
brushless
incl. rechargeables
incl. charger
700 W
- Battery voltage
40 V
- Battery capacity
2.5 Ah
- Number of strokes (max.)
3500 /min
- Upstroke (max.)
26 mm
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (max.) (aluminium)
20 mm
- Operating voltage
40 V
- Dim
(L x W x H) 298 x 84 x 189 mm
- Length
298 mm
- Width
84 mm
- Height
189 mm
- Weight
2.6 kg
- Weight, information
incl. rechargeable battery
- No. of power packs included
1
- Technology
Li-ion
Documents & Downloads
Datasheet
Datasheet 2986588 Makita Cordless pendulum action jigsaw JV001GD101 brushless, incl. rechargeables, incl. charger 700 W 40 V 2.5 Ah No. of
User & Safety Instructions
User & Safety Instructions 2986588 Makita Cordless pendulum action jigsaw JV001GD101 brushless, incl. rechargeables, incl. charger 700 W 40 V 2.5 Ah No. of
Description
This text is machine translated.
Features
- With bright double LED with glow function and glow function
- Brushless, maintenance-free and durable motor
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
- The variable speed setting enables a variety of applications
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
Scope of delivery
- Cordless pendulum action jigsaw
- 1 x rechargeable battery 2.5 Ah
- 1x charger
- MAKPAC





















