
Number
Makita DBO480Z battery-operated orbital sander 18V (without battery, without charger)
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless random-orbit sander
- Features
w/o battery
- Battery voltage
18 V
- Abrasive surface area
102 x 112 mm
- Electrical connector
17/22 mm
- Cable length
0 mm
- Dim
(L x W x H) 171 x 112 x 152 mm
- Length
171 mm
- Width
112 mm
- Height
152 mm
- Weight
1.7 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2731445 Makita DBO480Z DBO480Z Cordless random-orbit sander w/o battery 18 V 102 x 112 mm
User & Safety Instructions
User & Safety Instructions 2731445 Makita DBO480Z DBO480Z Cordless random-orbit sander w/o battery 18 V 102 x 112 mm
Spare part list
Spare part list 2731445 Makita DBO480Z DBO480Z Cordless random-orbit sander w/o battery 18 V 102 x 112 mm
Description
This text is machine translated.
Scope of delivery
- DBO480Z cordless orbital sander 18V135246-0 DUSTBOX KPL.450066-4 hole plate192352-4 Sand paper set 102x114mm192655-6 sand paper set Delta C.94



















