
Number
Cordless bendable screwdriver DF012DSE
Highlights & Details
- 7.2 V/2 x1.5 Ah;Li-ion battery
- Torque (max.) (details) (soft/hard) 3.6/5.6 Nm
- Torque levels 21+1
Technical specifications
- Product type
Cordless bendable screwdriver
- Type
DF012DSE
- Voltage
7.2 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
30 min
- Idle speed (details)
(1st/2nd) 0 - 200/0 - 650 rps
- Max. torque
(soft/hard) 3.6/5.6 Nm
- Torque levels
21+1
- Max. drill diameter
(Wood/steel) 6/5 mm
- Tool holder
1/4" (6.3 mm)
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
2-speed
- Weight
530 g
- Width
43 mm
- Height
141 mm
- Length
218 mm
- Dim
(L x W x H) 218 x 43 x 141 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1616940 Makita DF012DSE DF012DSE Cordless bendable screwdriver 7.2 V 1.5 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Information
Test Summary Report 1616940 Makita DF012DSE DF012DSE Cordless bendable screwdriver 7.2 V 1.5 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Security datasheet
Security datasheet 1616940 Makita DF012DSE DF012DSE Cordless bendable screwdriver 7.2 V 1.5 Ah Li-ion incl. spare battery, incl. charger, incl. cas
Description
Features
- Lithium-Ion technology
- Operates in straight or pistol grip positions
- 2-speed design
- 21 clutch settings and drill mode
- Spindle lock
- Charge level indicator
- Built-in LED light
- Soft grip handle.
Scope of delivery
- 2 x Li-Ion battery 7.2 V/1.5 Ah
- Quick charger DC07SA
- 2 x Bit PH
- Tool case.
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench















