
Number
Makita DFR551RTJ DFR551RTJ Cordless screwdriver (+ screw magazine attachment) 18 V 5.0 Ah Li-ion incl. rechargeables, incl. spare battery, incl. charger
Highlights & Details
- 18 V/5.0 Ah Li-ion battery
Technical specifications
- Product type
Cordless screwdriver (+ screw magazine attachment)
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- Idle speed (details)
0 - 6,000 U/min
- Features
incl. rechargeables
incl. spare battery
incl. charger
- Weight
2200 g
- Weight, information
incl. rechargeable battery
- Width
88 mm
- Height
211 mm
- Length
396 mm
- Dim
(L x W x H) 396 x 88 x 211 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589200 Makita DFR551RTJ DFR551RTJ Cordless screwdriver (+ screw magazine attachment) 18 V 5.0 Ah Li-ion incl. rechargeables, in
User & Safety Instructions
User & Safety Instructions 2589200 Makita DFR551RTJ DFR551RTJ Cordless screwdriver (+ screw magazine attachment) 18 V 5.0 Ah Li-ion incl. rechargeables, in
Description
This text is machine translated.
Features
- Through an electronic control, the brushless motor delivers an extended battery lifeXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsErgonomically shaped and rubberized grip for a pleasant and secure holdWith practical suspension bracket
Scope of delivery
- Cordless screwdriver (+ screw magazine attachment
- Screw attachment
- 2x battery BL1850B
- Round-head screw M4x12
- Rapid charger DC18RC
- Suspension bracket
- MAKPAC size 3
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














