
Number
Makita DFR551Z DFR551Z Cordless screwdriver (+ screw magazine attachment) 18 V Li-ion w/o battery, w/o charger
Highlights & Details
- 18 V/ Li-ion battery
- Screw Ø (max.) (details) 3.5 - 4.2 mm
Technical specifications
- Product type
Cordless screwdriver (+ screw magazine attachment)
- Voltage
18 V
- Technology
Li-ion
- Idle speed (details)
0 - 6,000 U/min
- Max. screw Ø
3.5 - 4.2 mm
- Features
w/o battery
w/o charger
- Weight
2200 g
- Weight, information
without rechargeable battery
- Width
88 mm
- Height
211 mm
- Length
396 mm
- Dim
(L x W x H) 396 x 88 x 211 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2589201 Makita DFR551Z DFR551Z Cordless screwdriver (+ screw magazine attachment) 18 V Li-ion w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2589201 Makita DFR551Z DFR551Z Cordless screwdriver (+ screw magazine attachment) 18 V Li-ion w/o battery, w/o charger
Description
This text is machine translated.
Features
- Through an electronic control, the brushless motor delivers an extended battery lifeXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsErgonomically shaped and rubberized grip for a pleasant and secure holdWith practical suspension bracket
Scope of delivery
- Cordless screwdriver (+ screw magazine attachment
- Screw attachment
- Round-head screw M4x12
- Suspension bracket
- With no rechargeable battery
- Without charger
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














