
Number
Total (€ 176.46 / piece)
€ 176.46
plus VAT.
Cordless angle grinder 18 V DGA 517Z
Highlights & Details
- 18 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
- Voltage
18 V
- Disc diameter
125 mm
- Washer inside diameter
22.23 mm
- Cable length
0 mm
- Max. separation depth
29 mm
- Length
382 mm
- Width
140 mm
- Height
151 mm
- Dim
(L x W x H) 382 x 140 x 151 mm
- Weight
3.056
- Idle speed
3000 - 5000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2134382 Makita DGA517Z DGA517Z Cordless angle grinder 125 mm w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 2134382 Makita DGA517Z DGA517Z Cordless angle grinder 125 mm w/o battery 18 V
Information
Information 2134382 Makita DGA517Z DGA517Z Cordless angle grinder 125 mm w/o battery 18 V
Description
DGA 517Z Cordless Angle Grinder 18 V/125 mm. AFT (Active Feedback sensing technology) stops the engine at block of the tool. ADT automatic torque drive technology. During operation, the speed is regulated automatically, in order to achieve optimal performance depending on the requirement XPT-Xtreme Protect Technology. Optimum protection against dust and water spray even under tough conditions. With not to continuous operation lockable paddle switch. With motor brake. With soft start-up. Electronically adjustable speed. Brushless motor for more endurance, longer life and more compact design. LED warns of the decreasing battery voltage and overload. Very handy angle grinder with 18 V-drive.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Side handle 36 Anti-vibration
- Protective hood 125 mm without tools
- Clamping flange
- Flange Nut
- Face pin wrench 35 mm
- Roughing disk 125 mm 6 mm inox.
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser








