
Number
Makita DHR280ZJ SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger
Highlights & Details
- 18 V
- Impact (max.) 2.8 J
- Max. drill bit Ø (Wood/Steel) 32/13/28 mm
Technical specifications
- Acoustic pressure level (LpA) 93 dB(A)
- Sound power levels (LWA): 104 dB (A)
- Idle number punch: 0-5000 RPM.
- Product type
Cordless hammer drill combo
- Voltage
18 V
- No. of power packs included
0
- Operating voltage
18 V
- Rotational speed range
0-980 U/min
- Blow count (max.)
5000 /min
- Impact (max.)
2.8 J
- Max. drill diameter
(Wood/Steel) 32/13/28 mm
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
- Functions
Stepless speed control
- Weight
4900 g
- Weight, information
incl. rechargeable battery
- Length
373 mm
- Width
134 mm
- Height
232 mm
- Dim
(L x W x H) 373 x 134 x 232 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848382 Makita DHR280ZJ SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 1848382 Makita DHR280ZJ SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger
Description
Features
- With anti-vibration technology Avt
- SoftNoLoad for less vibrations and accurate positioning of the chisel or drill bit
- Brushless motor for more endurance, longer life and more compact design
- Environment-friendly and cost-saving 2x 18 V-drive
- Slip Clutch protects the user with blocking of the tool
- XPT-Xtreme Protect Technology. Optimum protection against dust and water spray even under tough conditions
- Each battery a warning indicator for low battery capacity
- For drilling, hammer drill and chisel
- With LED.
- This text is machine translated.

















