
Number
Battery-operated lawn mower 2x18V / 5.0 Ah, 2 batteries + charger
Highlights & Details
- Soft start for soft start-upIncreased grass intakeTwo-stage adjustable handle height
Technical specifications
- Product dimensions (L x W x H): 1810 - 1870 x 580 x 920 - 1040 mmDimensions folded (LxWxH) 610 x 580 x 925 mm
- Operating type
Rechargeable battery
- Features
+ battery
+ spare battery
+ charger
- Technology
Li-ion
- Battery voltage
2 x 18 V
- Rechargeable battery capacity (details)
5.0 Ah
- Max. battery life
25 min
- Suitable for
800 m²
- Cutting width (max.)
53 cm
- Cutting depth
20 - 100 mm
- Blade depth setting
8 x
- Collector
70 l
- Weight
30.5 kg
- UKCA
not relevant
- Product type
Cordless lawn mover
Documents & Downloads
Datasheet
Datasheet 2589297 Makita DLM539PT2 Rechargeable battery Cordless lawn mover + battery, + spare battery, + charger 2 x 18 V Cutting width (
User & Safety Instructions
User & Safety Instructions 2589297 Makita DLM539PT2 Rechargeable battery Cordless lawn mover + battery, + spare battery, + charger 2 x 18 V Cutting width (
Description
This text is machine translated.
Scope of delivery
- Battery-operated lawn mower
- 2x battery BL1850B
- Double quick charger
- Clamping bolt 6
- Mulching key.
- Socket wrench SW17
















