
Number
Makita DTD157Z DTD157Z Cordless impact driver 140 Nm 18 V No. of power packs included 0 Li-ion w/o battery
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 140 Nm;Screw Ø (max.) (details) 14 mm
Technical specifications
- Standard screws: M5 - M14
- High-strength screws: M5 - M12
- Machine screws: M4 - M8
- Sound pressure level (LpA): 95 dB(A)
- Sound power level (LWA) 106 dB(A)
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 - 1300 / 3000 U/min
- Max. torque
140 Nm
- Max. screw Ø
14 mm
- Blow count
0 - 2000 / 4100 U/min
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
- Weight
1.5 kg
- Weight, information
incl. rechargeable battery
- Width
81 mm
- Height
232 mm
- Length
133 mm
- Dim
(L x W x H) 133 x 81 x 232 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2386350 Makita DTD157Z DTD157Z Cordless impact driver 140 Nm 18 V No. of power packs included 0 Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 2386350 Makita DTD157Z DTD157Z Cordless impact driver 140 Nm 18 V No. of power packs included 0 Li-ion w/o battery
Description
This text is machine translated.
Features
- Deep discharge protection. The device switches off automatically when the battery is low
- Supplied in a box without battery, without charger, without case
- With bright LED with follow-up glow function
- Casing length only 133 mm
Scope of delivery
- Battery-powered impact wrench
- Round-head screw M4x12
- Suspension bracket
























