
Number
Total (€ 407.56 / piece)
€ 407.56
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Makita DTD173RTJ DTD173RTJ Cordless impact driver 180 Nm 18 V No. of power packs included 2 5.0 Ah Li-ion
- 18 V/5.0 Ah;Li-ion battery
- Torque (max.) (details) 180 Nm;Screw Ø (max.) (details) M5-M16 Standardschrauben
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
45 min
- Idle speed (details)
3600 U/min
- Max. torque
180 Nm
- Max. screw Ø
M5-M16 Standardschrauben
- Blow count
3800 U/min
- Tool holder
1/4" (6.3 mm)
- Weight
5.2
- Width
81 mm
- Height
234 mm
- Dim
(W x H) 81 mm x 234 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3395815 Makita DTD173RTJ DTD173RTJ Cordless impact driver 180 Nm 18 V No. of power packs included 2 5.0 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 3395815 Makita DTD173RTJ DTD173RTJ Cordless impact driver 180 Nm 18 V No. of power packs included 2 5.0 Ah Li-ion
Description
Compact and handy cordless impact wrench with a tightening torque of 170 Nm.
4 different screwing modes are available for different screwdriving situations. A continuous light ring on the 1/4" tool holder provides illumination of the work area.
The weight is only 1.5 kg and thus reduces fatigue.
This text is machine translated.
4 different screwing modes are available for different screwdriving situations. A continuous light ring on the 1/4" tool holder provides illumination of the work area.
The weight is only 1.5 kg and thus reduces fatigue.
This text is machine translated.
Scope of delivery
- Suspension bracket
- MAKPAC size 2 + deep-drawn part


















