
Number
Highlights & Details
Makita cordless impact wrench 18V
- 18 V/Li-ion battery
- Torque (max.) (details) 180 Nm;Screw Ø (max.) (details) M5-M16 Standardschrauben
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
1100 /min
- Max. torque
180 Nm
- Max. screw Ø
M5-M16 Standardschrauben
- Blow count
0-3800 /min
- Tool holder
1/4" (6.3 mm)
- Features
brushless
- Weight
1.5 kg
- Weight, information
without rechargeable battery
- Width
81 mm
- Height
234 mm
- Length
111 mm
- Dim
(L x W x H) 111 x 81 x 234 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3395814 Makita DTD173Z DTD173Z Cordless impact driver 180 Nm 18 V No. of power packs included 0 Li-ion brushless
User & Safety Instructions
User & Safety Instructions 3395814 Makita DTD173Z DTD173Z Cordless impact driver 180 Nm 18 V No. of power packs included 0 Li-ion brushless
Description
This text is machine translated.
Scope of delivery
- Suspension bracket













