
Number
Cordless quadrocopter screwdriver
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 150 Nm;Screw Ø (max.) (details) Standardschrauben: M5 - M14 Hochfeste Schrauben: M5 - M12 Maschinenschrauben: M4 - M8;Torque levels 9
Technical specifications
- Drilling power: Wood 21 mm / masonry 8 mm / steel 10 mm
- Standard screws: M5 - M14
- High-strength screws: M5 - M12
- Machine screws: M4 - M8
- Idle speed screwdriver mode: 0 - 300 / 0 - 1100 rpm
- No-load speed, hammer drill mode: 0 - 8400 / 0 - 32 400 rpm
- Sound pressure level (LpA) 85 dB(A)
- Sound power level (LWA) 96 dB(A)
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 - 1300 / 2200 / 2700 U/min
- Max. torque
150 Nm
- Torque levels
9
- Max. screw Ø
Standardschrauben: M5 - M14 Hochfeste Schrauben: M5 - M12 Maschinenschrauben: M4 - M8
- Blow count
0 - 1200 / 2400 / 3200 U/min
- Max. drill diameter
21 mm
- Features
w/o battery
- Transmission type
2-speed
- Weight
1.9 kg
- Weight, information
incl. rechargeable battery
- Width
79 mm
- Height
250 mm
- Length
171 mm
- Dim
(L x W x H) 171 x 79 x 250 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386336 Makita DTP141Z DTP141Z Cordless impact driver 150 Nm 18 V No. of power packs included 0 Li-ion w/o battery
Description
This text is machine translated.
Features
- With bright LED
- Cordless screwdriver with 4 functions: Impact screws, screws, drilling (2-speed), impact drilling
- Brushless motor for more endurance, longer life and more compact design
- Only a smooth-running switch for selecting the function and speed in drilling mode
- 9-fold Rotational moments setting
- 4-pin motor in compact design without loss of torque at low power consumption
- With bright LED
- Supplied in a box without battery, without charger, without case
Scope of delivery
- Cordless quadrocopter screwdriver
- Screw M4x12
- Suspension bracket











