
Number
Makita DTR181ZJ DTR181ZJ Cordless armour former 18 V Li-ion w/o battery, w/o charger
Highlights & Details
- 18 V/Li-ion battery
Technical specifications
- Product type
Cordless armour former
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Features
w/o battery
w/o charger
- Weight
2.7 kg
- Width
93 mm
- Height
318 mm
- Length
319 mm
- Dim
(L x W x H) 319 x 93 x 318 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631793 Makita DTR181ZJ DTR181ZJ Cordless armour former 18 V Li-ion w/o battery, w/o charger
Datasheet 2631793 Makita DTR181ZJ DTR181ZJ Cordless armour former 18 V Li-ion w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2631793 Makita DTR181ZJ DTR181ZJ Cordless armour former 18 V Li-ion w/o battery, w/o charger
Description
This text is machine translated.
Features
- XPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsDeep discharge protection. The device switches off automatically when the battery is low.
Scope of delivery
- With no rechargeable battery
- Without charger


















