
Number
Cordless impact driver 18V (without battery, without charger)
Highlights & Details
- Brushless motor for more endurance, longer life and more compact designXPT - Extreme Protection Technology. Optimum protection against dust and water spray even under harsh conditionsWith motor brakeWith bright double LEDDeep discharge protection. The device switches off automatically when the battery is low
Technical specifications
- Standard screws: M10 - M20High-strength screws: M10 - M16Hard torque: 80 / 130 / 180 / 300 Nm
- Product type
Cordless impact driver
- Type
DTW302Z
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
(1./2./3./4. Gear) 0 - 1000/0 - 1800/0 - 2600/0 - 3200 /min
- Max. torque
300 Nm
- Max. screw Ø
M20
- Blow count
(1./2./3./4. Gear) 0 - 1800/0 - 2600/0 - 3400/0 - 4000 /min
- Tool holder
3/8" (10 mm) male square
- Features
w/o battery
- Transmission type
4-speed
- Weight
1.4 kg
- Weight, information
without rechargeable battery
- Width
81 mm
- Height
246 mm
- Length
138 mm
- Dim
(L x W x H) 138 x 81 x 246 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2544411 Makita DTW302Z DTW302Z Cordless impact driver 18 V Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 2544411 Makita DTW302Z DTW302Z Cordless impact driver 18 V Li-ion w/o battery
Description
This text is machine translated.
Scope of delivery
- Battery-powered impact wrench
- Round-head screw M4x12
- Suspension bracket
- without rechargeable battery
- Without charger

























