
Number
Total (€ 234.45 / piece)
€ 234.45
plus VAT.
Battery-powered impact wrench
Highlights & Details
- 18 V/Li-ion battery
- Torque (max.) (details) 700 Nm;Screw Ø (max.) (details) 24 mm
Technical specifications
- Loosening torque: 1000 Nm
- Standard screws: M10 - M24
- High-strength screws: M10 - M16
- Sound pressure level (LpA): 94 dB(A)
- Sound power level (LWA) 105 dB(A)
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 - 500 / 1200 / 1900 / 2200 U/min
- Max. torque
700 Nm
- Max. screw Ø
24 mm
- Blow count
0 - 1000 / 1700 / 2400 / 2700 U/min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o charger
w/o battery
- Weight
2.7 kg
- Weight, information
incl. rechargeable battery
- Width
81 mm
- Height
276 mm
- Length
170 mm
- Dim
(L x W x H) 170 x 81 x 276 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386339 Makita DTW701Z DTW701Z Cordless impact driver 700 Nm 18 V No. of power packs included 0 Li-ion w/o charger, w/o battery
Description
Brushless cordless impact driver with hohem torque and four screw modes. A powerful 18 V cordless impact driver with a starting torque of up to 700 Nm for industrial production and construction applications. 1/2" outer square receptacle with ball detent. With auto-stop function for efficient energy use. A double LED helps in difficult lighting conditions. Supplied without charger, without rechargeable battery.
This text is machine translated.
This text is machine translated.
Features
- Brushless motor for more endurance, longer life and more compact design
- With bright LED
- Deep discharge protection. The device switches off automatically when the battery is low
- XPT - Xtreme Protection Technology. Optimum protection against dust and water spray even under harsh conditions
Scope of delivery
- Cordless impact driver DTW701Z
- Screw M4x12
- Suspension bracket
Hints
Battery and charger not included.





















