
Number
Makita DUN461WZ cordless hedge cutter 46 cm 18V (without battery, without charger)
Highlights & Details
- Tool-free telescopic shaft for a large range, which makes a ladder unnecessary
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
- Battery operation for immediate start, zero emissions and reduced maintenance
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
Technical specifications
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Blade length
460 mm
- Rechargeable battery capacity (details)
3.0 Ah
- Max. battery life
60 min
- Battery voltage
18 V
- Features
Adjustable handle
w/o battery
w/o charger
- Weight
2.63 kg
- No. of strokes
3600 min
- Blade spacing
18 mm
- Knife length
460 mm
- Cut width
18 mm
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2916142 Makita DUN461WZ Rechargeable battery Hedge trimmer Adjustable handle, w/o battery, w/o charger 18 V 460 mm
User & Safety Instructions
User & Safety Instructions 2916142 Makita DUN461WZ Rechargeable battery Hedge trimmer Adjustable handle, w/o battery, w/o charger 18 V 460 mm
Spare part list
Spare part list 2916142 Makita DUN461WZ Rechargeable battery Hedge trimmer Adjustable handle, w/o battery, w/o charger 18 V 460 mm
Description
This text is machine translated.
Scope of delivery
- DUN461WZ cordless rear cutter 18V
- 413720-1 storage containers 46cm
- With no rechargeable battery
- Without charger
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer



