
Number
Total (€ 394.12 / piece)
€
Only 3 Piece(s) available
Technical specifications
- Weight - Note: Incl. battery
- Width: 97 mm
- Height: 137 mm
- Length: 2050 mm
- Cut width
23.5 mm
- Blade spacing
35 mm
- Knife length
600 mm
- Blade length
600 mm
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- No. of strokes
4400 U/min
- Operating type
Rechargeable battery
- Weight
4.3 kg
- Product type
Hedge trimmer
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2316965 Makita DUN600LZ Rechargeable battery Hedge trimmer w/o battery, w/o charger 18 V 600 mm
Description
18 V battery-operated hedge trimmer with innovative blade geometry for less friction of the blades. With 3 speed settings and reverse operation with blade blocked. The maximum branch thickness is 23.5 mm. With brushless motor. Very well balanced due to the battery attached to the back of the housing.
This text is machine translated.
This text is machine translated.
Hints
Supplied without battery, without charger
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 484.84€ 481.90*
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































