A powerful 18 V battery-operated lawn trimmer with a brushless motor and handle. Low vibration and good ergonomics ensure a comfortable use. The speed can be finely controlled in two steps depending on the load; specifications: Brushless, maintenance-free and durable motor; XPT - Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions; Technical Details: Battery voltage 18 V; idling speed 0 - 4500 / 6000 min⁻¹; Cutting circuit 300 mm; Weight incl. Battery (EPTA) 2.7 - 3.0 kg; battery protection system; product dimensions (L x W x H) 1623 x 186 x 246 mm; shoulder belt; battery system LXT; spindle thread M10 x 1.25 LH; handle L; open-ended wrench; sound power level (LWA) 87.8 dB(A); sound pressure level (LPA) 74.8 1.5 dB(A); K-value noise 1.9 dB(A); vibration ≤ 2.5 m/s²; K-value; Vibration at rear handle 2.5 m/s²
This text is machine translated.