
Makita E-12310 Hole saw set 8-piece 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm 1 Set
EAN:
Part number:
Item no:
Number
Total (€ 109.99 / piece)
€ 109.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
EZYCHANGE-BIM-Set Electrician 1
- Ø 16 to 51 mm
Technical specifications
- Product type
Hole saw set
- Drill hole Ø
16 mm
20 mm
25 mm
32 mm
40 mm
51 mm
- Material
HSS bimetal
- Material suitability
Steel
Stainless steel
Aluminium
Wood
Plastic
- Length
250 cm
- Tool holder
Keyless drill chuck
- Shank Ø
13 mm
- Height
100 mm
- Width
250 mm
- Weight
1620 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631853 Makita E-12310 Hole saw set 8-piece 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm 1 Set
User & Safety Instructions
User & Safety Instructions 2631853 Makita E-12310 Hole saw set 8-piece 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm 1 Set
Description
The EZYCHANGE hole saw electrician set Ø 16 to 51 mm in practical transportation case includes an adapter with 6-edged support for quick action drill chuck up to 13 mm receptacle including precision-ground HSS-G center drill and six HSS BIM hole saws in common sizes for electrical engineering.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Hole saw-Ø: 16/20/25/32/40/51 mmAdapterCentre drill






























