
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Makita GA051GZ cordless angle grinder 40V max. (without battery, without charger)
- 2300 W 40 V
Technical specifications
- Product type
Cordless angle grinder
- Features
w/o battery
w/o charger
2300 W
- Voltage
40 V
- Disc diameter
150 mm
- Washer inside diameter
22.23 mm
- Cable length
0 cm
- Operating voltage
40 V
- No. of power packs included
0
- Mandrel thread
M14
- Length
410 mm
- Width
171 mm
- Height
169 mm
- Dim
(L x W x H) 410 x 171 x 169 mm
- Weight
3.1 kg
- Weight, information
incl. rechargeable battery
- Idle speed
9000 U/min
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986587 Makita GA051GZ GA051GZ Cordless angle grinder 150 mm w/o battery, w/o charger 2300 W 40 V
User & Safety Instructions
User & Safety Instructions 2986587 Makita GA051GZ GA051GZ Cordless angle grinder 150 mm w/o battery, w/o charger 2300 W 40 V
Description
40 V max. Cordless angle grinder for heavy cutting and roughing work. AFT technology minimizes machine setback when the tool is blocked. The XPT protection system prevents the ingress of dirt and spray. With motor brake. For max. Disc diameter of 150 mm. Max. 2,300 Watt Output power comparable to a mains-operated angle grinder.
This text is machine translated.
This text is machine translated.
Features
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
Scope of delivery
- Cordless angle grinder
- With no rechargeable battery
- Without charger
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser











