Delivery scope:
- 1x Makita DHR 202 battery combination hammer
- 1x additional handle
- 1x depth stop
- Without battery, without charger
Product features:
The 18 V battery combination hammer DHR 202 from Makita impresses with high performance despite its compact machine. The combi hammer has a noiseless clutch and a high speed is possible with the motor for fast work progress. The handling is optimized by the hand grip with depth stop and the rubberized hand grip and guarantees a secure hold and comfortable working.
Technical data:
Battery voltage: 18 V
Battery series: LXT
Battery protection system: Yes
Impact strength 1.9 J
Drill range (concrete) 6 - 10 mm
Max. Drilling performance in masonry 20 mm
Max. Drilling performance in wood: 26 mm
Max. Drilling performance in steel: 13 mm
Hammer stroke rate 0 - 4000 min⁻¹
No-load speed 0 - 1100 min⁻¹
Product dimensions (L x W x H) 358 x 84 x 259 mm
Machine weight incl. battery (EPTA): 3.2 – 4.0 kg
Sound power level (dB) 99 dB(A)
Sound pressure level (dB) 88 dB(A)
K-value Noise: 3 dB(A)
Vibration Drilling: 3 m/s²
Vibration Hammer drilling in concrete: 14.5 m/s²
Vibration chisels with side handle: 11 m/s²
K-value Vibration: 1.5 m/s²For commercial use please observe the building regulations!
This text is machine translated.