
Number
Battery-operated lawn mower 2x18V
Technical specifications
- Cutting system: Sickle knife
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ spare battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4.0 Ah
- Max. battery life
35 min
- RPM
3700 U/min
- Cutting width (max.)
380 mm
- Cutting depth
20 - 75 mm
- Blade depth setting
13 x
- Collector
40 l
- Weight
16.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317025 Makita DLM382PM2 Rechargeable battery Cordless lawn mover + battery, + spare battery 18 V Cutting width (max.) 380 mm
Information
Repairability/durability data sheet 2317025 Makita DLM382PM2 Rechargeable battery Cordless lawn mover + battery, + spare battery 18 V Cutting width (max.) 380 mm
Description
This text is machine translated.



























