
Number
Total (€ 281.51 / piece)
€ 281.51
plus VAT.
14-day return policy included
Battery-operated lawn mower 2x18V
Technical specifications
- Cutting system: Sickle knife
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
18 V
- RPM
3700 U/min
- Cutting width (max.)
380 mm
- Cutting depth
20 – 75 mm mm
- Blade depth setting
13 Stufen x
- Collector
40 l
- Weight
16.8 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2317015 Makita DLM382Z Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 380 mm
Information
Repairability/durability data sheet 2317015 Makita DLM382Z Rechargeable battery Cordless lawn mover w/o battery 18 V Cutting width (max.) 380 mm
Description
Low-noise 2 x 18 V battery-operated lawn mower with plastic deck. Easy to use. The mower is ideal for small to medium lawns. It has a cutting width of 38 cm and has a level indicator in the 40 liter grass collecting basket.
This text is machine translated.
This text is machine translated.
Hints
The battery and charger are not included in the delivery


















