
Number
Total (€ 474.79 / piece)
€ 525.21
-10 %
€ 474.79
plus VAT.
14-day return policy included
Cordless impact driver 18V
Highlights & Details
- 18 V/5 Ah;Li-ion battery
- Torque (max.) (details) 1050 Nm;Screw Ø (max.) (details) M30
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
1800 U/min
- Max. torque
1050 Nm
- Max. screw Ø
M30
- Blow count
2200 /min
- Tool holder
3/4" (19 mm) male square
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
3-speed
- Weight
3.7 kg
- Weight, information
incl. rechargeable battery
- Width
91 mm
- Height
229 mm
- Length
289 mm
- Dim
(L x W x H) 289 x 91 x 229 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2316996 Makita DTW1001RTJ DTW1001RTJ Cordless impact driver 1050 Nm 18 V No. of power packs included 2 5 Ah Li-ion incl. spare b
Description
A powerful 3/4" brushless impact driver with a tightening torque of up to 1,050 Nm. Three different speed settings. Equipped with an LED work light for additional lighting. This device is ideal for applications that require a high tightening torque.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Battery-powered impact wrench
- 2x battery BL1850B
- Rapid charger DC18RC
- Contact protection cap
- Thermoformed part for MAKPAC
- MAKPAC size 3


























