
Number
Cordless impact driver 18V
Highlights & Details
- 18 V/ battery
- Torque (max.) (details) 210 Nm;Screw Ø (max.) (details) M16
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
2400 U/min
- Max. torque
210 Nm
- Max. screw Ø
M16
- Blow count
3600 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
w/o charger
- Weight
1.5 kg
- Weight, information
incl. rechargeable battery
- Width
79 mm
- Height
235 mm
- Length
151 mm
- Dim
(L x W x H) 151 x 79 x 235 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2316913 Makita DTW181Z DTW181Z Cordless impact driver 210 Nm 18 V No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2316913 Makita DTW181Z DTW181Z Cordless impact driver 210 Nm 18 V No. of power packs included 0 w/o battery, w/o charger
Description
This text is machine translated.

































