
Number
Highlights & Details
Makita TD002GZ01 TD002GZ01 Cordless impact driver 220 Nm 40 V No. of power packs included 0 w/o battery, w/o charger
- 40 V/ battery
- Torque (max.) (details) 220 Nm;Screw Ø (max.) (details) M16;Torque levels Hard/soft 170/20 Nm
Technical specifications
- Standard screws M5 - M16
- Machine screws M4 - M8
- High strength screws M5 – M14
- Product type
Cordless impact driver
- Voltage
40 V
- No. of power packs included
0
- Idle speed (details)
0 - 1100 / 2100 / 3200 / 3700 U/min
- Max. torque
220 Nm
- Torque levels
Hard/soft 170/20 Nm
- Max. screw Ø
M16
- Blow count
0 - 1400 / 2600 / 3600 / 4600 U/min
- Tool holder
1/4" (6.3 mm) male square
- Features
w/o battery
w/o charger
- Weight
1.7 kg
- Weight, information
incl. rechargeable battery
- Width
86 mm
- Height
252 mm
- Length
119 mm
- Dim
(L x W x H) 119 x 86 x 252 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986582 Makita TD002GZ01 TD002GZ01 Cordless impact driver 220 Nm 40 V No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2986582 Makita TD002GZ01 TD002GZ01 Cordless impact driver 220 Nm 40 V No. of power packs included 0 w/o battery, w/o charger
Description
This text is machine translated.
Features
- Ergonomically designed handle with soft grip for increased working comfort
- With motor brake
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
Scope of delivery
- Battery-powered impact wrench
- With no rechargeable battery
- Without charger














