
Number
Cordless impact driver TW004GZ
Highlights & Details
- 40 V/Li-ion battery
- Torque (max.) (details) 350 Nm;Screw Ø (max.) (details) 20 mm
Technical specifications
- Loosening torque 630 Nm
- Standard screws: M10 - M20
- High-strength screws: M10 - M16
- Sound pressure level (LpA) 99 dB(A)
- Sound power level (LWA) 110 dB(A)
- Product type
Cordless impact driver
- Voltage
40 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0 - 1000 / 1800 / 2600 / 3200 U/min
- Max. torque
350 Nm
- Max. screw Ø
20 mm
- Blow count
0 - 1800 / 2600 / 3400 / 4000 U/min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
w/o charger
- Weight
2.2 kg
- Weight, information
incl. rechargeable battery
- Width
86 mm
- Height
253 mm
- Length
144 mm
- Dim
(L x W x H) 144 x 86 x 253 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2386270 Makita TW004GZ TW004GZ Cordless impact driver 350 Nm 40 V No. of power packs included 0 Li-ion w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2386270 Makita TW004GZ TW004GZ Cordless impact driver 350 Nm 40 V No. of power packs included 0 Li-ion w/o battery, w/o charger
Description
Powerful cordless impact driver with 1/2" external square tool holder. Auto stop mode stops after the screw/nut has been loosened sufficiently. A 4-stage speed setting offers a variety of applications. The torque is electronically adjustable in 4 steps.
This text is machine translated.
Scope of delivery
- Cordless impact driver TW004GZ
- Round-head screw M4x12
- Suspension bracket




























