
Number
Makita UA004GZ battery upright switch 40V max. (without battery, without charger)
Highlights & Details
- Light machine for removing high height branches
- IPX4 water resistance during battery operation
- Compact dimensions
Technical specifications
- Operating type
Rechargeable battery
- Chain speed
20 m/s
- Weight
12.3500 kg
- No. of power packs included
0
- Features
w/o battery
w/o charger
- UKCA
yes
- Product type
Debrancher
Documents & Downloads
Datasheet
Datasheet 2917539 Makita UA004GZ UA004GZ Rechargeable battery Debrancher w/o battery, w/o charger No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 2917539 Makita UA004GZ UA004GZ Rechargeable battery Debrancher w/o battery, w/o charger No. of power packs included 0
Security datasheet
Security datasheet 2917539 Makita UA004GZ UA004GZ Rechargeable battery Debrancher w/o battery, w/o charger No. of power packs included 0
Spare part list
Spare part list 2917539 Makita UA004GZ UA004GZ Rechargeable battery Debrancher w/o battery, w/o charger No. of power packs included 0
Description
This text is machine translated.
Scope of delivery
- Machine UA004GZ battery-operated Debrancher 40V
- 191G15-1 Saw rail 30cm 1.1mm 3/8"
- 196740-7 Saw chain 30cm 1.1mm 3/8"
- 419288-5 Saw-chain protection 36x10cm
- 191K37-5 Carry strap
- 783202-0 6 Allen keys 4 mm
- 199897-3 Saw chain oil 100ml
- 195923-6 file holder with file 4.5mm
- With no rechargeable battery
- Without charger



