
Number
Wet/Dry Vacuum Cleaner VC3012M
Highlights & Details
- With Push and Clean Filter cleaning system
- Convenient cable holder
- Innovative motor head with accessory
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Class M certificate
- Operating voltage
230 V
- Power consumption (P1)
1500 W
- Power (P2)
1500 W
- Power socket
Yes
- Max. air volume
3700 l/min
- Material (container)
Plastic
- Collector
30 l
- Length
450 mm
- Width
380 mm
- Height
595 mm
- Dim
(L x W x H) 450 x 380 x 595 mm
- Weight
10 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1517370 Makita VC3012M VC3012M Wet/dry vacuum cleaner 1500 W 30 l Class M certificate
Datasheet 1517370 Makita VC3012M VC3012M Wet/dry vacuum cleaner 1500 W 30 l Class M certificate
User & Safety Instructions
User & Safety Instructions 1517370 Makita VC3012M VC3012M Wet/dry vacuum cleaner 1500 W 30 l Class M certificate
Description
This text is machine translated.
Features
- With suction pipe holder
- Washable PET fleece filter element with a high filtration performance and long life
Scope of delivery
- Wet/Dry Vacuum Cleaner VC3012M
- Curved hand pipe
- Suction tube 32
- Floor nozzle
- WKZ-sleeve 32 25-38 mm
- Universal nozzle
- Disposal bag


