
Number (Package size 50 pc(s))
Total (€ 2.86 / piece)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
Male connector
- 231-270/046-000
- Industrial packaging, pack of 50
- This text is machine translated.
Technical specifications
- STIFTL. GESCHL. 1,2X1,2 GER. 7,5 MM
- Connection
Print
- Manufacturer part #
231-270/046-000
- Factory colour
Grey
- Content
50 pc(s)
- Contact surface
Tin plated
- Nominal voltage
500 V
- Nominal current
16 A
- Series
300
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
231-270/046-000
- Depth
8.4 mm
- Height
15.8 mm
- Length
8.4 mm
- Width
75.7 mm
- Industrial packaging
Yes
- Total number of pins
10
- Connector orientation
Perpendicular (to the PCB)
- Pin shape
Square
- Connector system
wire-to-board
- CS
7.5 mm
- Pin length (PCB)
3.8 mm
- Pins per row
10
- Connector type
Plug, straight
- Insulation material
Polyamide 6.6
- Contact material
Cathode copper
- Case material
Polyamide 6.6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 727511 Male connector 231-270/046-000 231-270/046-000 WAGO Content: 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727511 Male connector 231-270/046-000 231-270/046-000 WAGO Content: 50 pc(s)











