
Manhattan Power Adapter, Adjustable Voltage, Seven Output Levels, 70 W
Highlights & Details
- Seven selectable output levels provide a broad mobile power solution — 12 to 24 V
- Convenient, single AC power source for notebook computers and other portable devices
- Convertible DC plug tips ensure proper polarization and fit
- Overload, overcurrent and overheat protection
- Lightweight and compact design easily stores for travel
Technical specifications
- Product type
Laptop PSU
- Type
100854
- Type
Synchronised
- for brands
Acer
Compaq
Dell
Fujitsu
Gateway
HP
IBM
NEC
Panasonic
Sharp
Show more
70 W
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- Output voltage
12 V DC
15 V DC
16 V DC
18 V DC
19 V DC
20 V DC
24 V DC
- Output voltage range
12 - 24 V/DC
- Output current (max.) - rounded
4 A
- Max. output current
4 A
- Output current (high)
4 A
- Dim
(L x W x H) 115 x 58 x 36 mm
- Length
115 mm
- Width
58 mm
- Height
36 mm
- Weight
346 g
- Used at
Mains socket
- EuP Status
Step 2
- Output current (details)
4 A
- Input voltage
100 - 240 V AC
Documents & Downloads
Datasheet
Datasheet 513824 Manhattan 100854 Laptop PSU 70 W 12 V DC, 15 V DC, 16 V DC, 18 V DC, 19 V DC, 20 V DC, 24 V DC 4 A
User & Safety Instructions
User & Safety Instructions 513824 Manhattan 100854 Laptop PSU 70 W 12 V DC, 15 V DC, 16 V DC, 18 V DC, 19 V DC, 20 V DC, 24 V DC 4 A
Description
Power supplies are often forgotten, lost or damaged. This Manhattan Power Adapter, with seven adjustable output levels and 70 watts, provides a single, convenient AC source for almost any portable device. Convertible DC plug tips ensure a proper polarization and fit.
Features
- Standards and Certifications
- CE
- FCC
- General
- AC input: 100 – 240 V; 47 – 63 Hz
- DC output: 12 – 24 V; maximum 4 A; 70 W
- Voltage/current settings (maximum):
- 12 V - 4 A
- 15 V - 4 A
- 16 V - 3.5 A
- 18 V - 3.5 A
- 19 V - 3.5 A
- 20 V - 3.5 A
- 24 V - 2.9 A
- Physical
- Cable (combined length): 2.75 m (9 ft.)
- Dimensions: 58 x 36 x 115 mm (2.3 x 1.4 x 4.5 in.)
- Weight: 345.9 g (12.2 oz.)
Scope of delivery
- Power Adapter
- 10 DC plug tips Instructions






