
Manhattan 102261 USB charging station
Highlights & Details
- Four USB charging ports for tablets, smartphones and other mobile devices
- Each port supports up to 2.4 A/5 V.
- Smart IC technology for ideal charging speed
- Over-charge, over-voltage and over-heating protection
- Robust, compact and durable - ideal for the desk in the office, at home and more
Technical specifications
- Ports: 4 x USB-A charging port
- Output power : USB-A outputs: 5 V; max. 2.4 A; 34 W.
- Input power : Nominal voltage 100 – 240 V, frequency range 50 – 60 Hz (±1 Hz), current: ≤ 1 A at 100 V 60 Hz
- Output power : Nominal voltage: 5 V, current: 2.4 A max., nominal power: 34 Watt max., overshoot: ≤ 5%
- Protective measures: Short Circuit Protection (SCP) with Auto Recovery Mode, Overvoltage Protection (OVP) with Auto Recovery Mode, Overcurrent Protection (OCP) — Voltage limit: 150% (max), Over-temperature Protection (OTP)
- Ambient conditions: Operating temperature 0 – 30°C, storage temperature -20 – 65°C.
- Humidity (non-condensing) : 10 – 90%
- Product type
USB charging station
34 W
- Input voltage
100 V AC
240 V AC
- No. of outputs
4 x
- Outputs
USB 3.2 1st Gen port A (USB 3.0)
- Output voltage
5 V
- Output current (max.) - rounded
2.4 A
- Max. output current
2.4 A
- Max. output current per channel
2.4 A
- Type
102261
- Dim
(L x W x H) 155 x 125 x 76 mm
- Height
76 mm
- Length
155 mm
- Width
125 mm
- Weight
370 g
- Factory colour
Black
Transparent
- Used at
Mains socket
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2305134 Manhattan 102261 USB charging station 34 W USB 3.2 1st Gen port A (USB 3.0) Black, Transparent Mains socket
Warranty Terms
Warranty Terms 2305134 Manhattan 102261 USB charging station 34 W USB 3.2 1st Gen port A (USB 3.0) Black, Transparent Mains socket
Description
The Manhattan 4-Port USB charging station is the ideal charging station for USB devices. The USB-A ports can be used to charge smartphones, tablets, Bluetooth headphones, digital cameras, gaming controllers, e-readers and much more. Slim devices such as mobile phones of all formats can also be conveniently stored in the integrated compartments. Instead of many small chargers that block your sockets, you have a single, well-structured charging station. 2.4 A/5 V output current per port and smart IC charging technology quickly provide for full batteries. Over-charging, over-voltage and over-heating protection guarantee uncompromising device safety.
This text is machine translated.
Features
- Ports
- 4 x USB-A charging port
- Output power
- USB-A outputs: 5 V; max. 2.4 A; 34 W
- input power
- Nominal voltage: 100 – 240 V
- Frequency range: 50 – 60 Hz (±1 Hz)
- Current: ≤ 1 A at 100 V 60 Hz
- Output power
- Nominal voltage: 5 V
- Current: 2.4 A max.
- Rated power: 34 Watt max.
- Overshooting: ≤ 5%
- protection Short
- Circuit Protection (SCP) with Auto Recovery Mode
- Overvoltage Protection (OVP) with Auto Recovery Mode
- Overcurrent Protection (OCP) — Voltage limit: 150% (max)
- Over-temperature Protection (OTP)
- Environmental conditions
- Operating temperature: 0 – 30°C
- Storage temperature: -20 – 65°C
- Humidity (non-condensing): 10 – 90%
Scope of delivery
- 4-port USB charging station
- 1 m power cable
- User manual.






