
Manhattan 32 USB-C PD ports, spacious compartments for Chromebooks, mobile phones and tablets up to 15.6", 576 W total; black
Highlights & Details
- Secure storage and charging station for 32 Chromebooks, tablets, smartphones and other USB devices up to 15.6"USB-C power delivery (PD 3.0) charging ports with output power up to 18 W/3 A per port and 576 W totalProtection against over-charging, over-voltage, short-circuit, voltage peaks and lightning
Technical specifications
- Standards and certificates: PD 3.0; CE; RoHS; UKCAElectrical details: Input 110 - 240 V; 16 A; 50 - 60 HzUSB-C outputs: 5 - 12 V; maximum 3 A; 18 W; 32 output ports with 576 W totalVoltage/current settings (max.) : USB-C: 5 V/3 A; 9 V/2 A; 12 V/1.5 A; 15 V/1.2 A.Protective measures: Short Circuit Protection (SCP) with Auto Recovery Mode; Overvoltage Protection (OVP) with Auto Recovery Mode; Overcurrent Protection (OCP) — Voltage limit: 150% (max)Housing: Cold-rolled, powder-coated steelSafety glass door made of polycarbonateLED status indicators: Blue: Charging; white: Fully chargedFour wheels with high load capacityCompartment dimensions (32) 380 (D) x 30 (W) x 280 (H) mmPower cable length 2 mAmbient operating temperature 0 - 45°C.Ambient temperature during storage: -15 - 45°C.Humidity (non-condensing) : 20 - 80%
- Product type
Battery charger/manager
- Type
Trolley
- Features
for USB-C cables
- Suitable for
Laptops
Smartphones
Tablet PCs
- No. of devices
32
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,2 cm (4,8")
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
Show more
- Width
633 mm
- Height
1013 mm
- Depth
460 mm
- Weight
56500 g
- Factory colour
Black
- Suitable for
10,1 cm (4") - 39,6 cm (15,6")
- Wireless charging
No
- Product type description
Ladegerät
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618761 Manhattan 102353 Battery charger/manager Trolley for USB-C cables
User & Safety Instructions
User & Safety Instructions 2618761 Manhattan 102353 Battery charger/manager Trolley for USB-C cables
Description
This text is machine translated.
Scope of delivery
- 32-Port USB-C charging cabinet on rolls 576 W.Power cable C14 on CEE 7/4 EU, 2 mUser manual.



