
Highlights & Details
Manhattan 102384 USB charger
- Qualcomm® Quick Charge™ (QC) 3.0 technology charges up to four times faster As standard chargers*
- A QC 3.0 USB-A port delivers up to 18W
- Protection against over-charging, over-voltage, over-heating and short-circuit
- Compatible with devices that do not support Quick Charge
- Compact, mobile and stylish design, ideal for traveling
Technical specifications
- Ports: 1 x USB-A with QC 3.0
- Input power : Nominal voltage 100 – 240 V, frequency range 50 – 60 Hz (±1 Hz), current: ≤ 0.6 A at 100 VAC 60 HZ
- Output power : Nominal voltage: 3.6 – 12 V, current: 3 A max. (in constant voltage mode), nominal current: 18 Watt max., overshoot: ≤ 5%
- Voltage/current settings (max.) : USB-A QC 3.0 18 W: 3.6-6.5 V / 3 A, 6.5-9 V / 2 A, 9-12 V / 1.5 A.
- Protective measures: Short Circuit Protection (SCP) with Auto Recovery Mode, Overvoltage Protection (OVP) with Auto Recovery Mode, Overcurrent Protection (OCP) — Voltage limit: 150% (max), Overtemperature Protection (OTP)
- Ambient conditions: Operating temperature 0 – 30°C, storage temperature -20 – 65°C.
- Humidity (non-condensing) : 10 – 90%
- Product type
USB charger
18 W
- Input voltage
100 V AC
240 V AC
- No. of outputs
1 x
- Outputs
USB 3.2 1st Gen port A (USB 3.0)
- Output voltage
3.6-12 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
102384
- PSU features
Qualcomm Quick Charge 3.0
- Dim
(L x W x H) 65 x 50 x 32 mm
- Height
32 mm
- Length
65 mm
- Width
50 mm
- Weight
55 g
- Factory colour
Black
- Used at
Mains socket
Documents & Downloads
Datasheet
Datasheet 2305136 Manhattan 102384 USB charger 18 W USB 3.2 1st Gen port A (USB 3.0) Black Mains socket Qualcomm Quick Charge 3.0
User & Safety Instructions
User & Safety Instructions 2305136 Manhattan 102384 USB charger 18 W USB 3.2 1st Gen port A (USB 3.0) Black Mains socket Qualcomm Quick Charge 3.0
Warranty Terms
Warranty Terms 2305136 Manhattan 102384 USB charger 18 W USB 3.2 1st Gen port A (USB 3.0) Black Mains socket Qualcomm Quick Charge 3.0
Description
The Manhattan QC 3.0 18 W USB charger delivers fast charging power for smartphones, tablets and mobile game consoles in a particularly compact format. With a length of just 85 mm and a weight of 62 g, it fits comfortably in every trouser pocket, but loads very quickly thanks to modern, certified Qualcomm® Quick Charge™ 3.0 technology. With over-charging, over-voltage and over-heating protection, there is the full charge safety on top.
This text is machine translated.
Scope of delivery
- QC 3.0 18 W USB CHARGER
- Quick guide




