
Number
Highlights & Details
Manhattan 151771 USB / VGA Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x VGA socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m
- Converts a USB signal on a VGA Display
- You can experience high definition (HD) images on a VGA monitor, projector or other display, Full HD; Audio must be transferred separately
- Compliant with DisplayPort 1.2 Altmode Alternate Mode (DP)
- Plug & Play: requires no external power supply
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
USB
VGA
- No. of A connectors
1 x
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- No. of B connections
1 x
- Type B
VGA socket
- Cable length
0.80 m
- Factory colour
Black
- Video resolution
600 x 480 Pixel
800 x 600 Pixel
1024 x 758 Pixel
1920 x 1200 Pixel
- Connector version
pivoted
- Cable features
Colour-coded
Flexible
Metal foil shield
UL-approved
Duplex use connector
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
- Cable version
SVGA
VGA
WQXGA
XGA
QXGA
- Signal flow direction
Unidirectional (uni)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561415 Manhattan 151771 USB / VGA Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x VGA socket] Black Colour-coded, Flexib
Description
The Manhattan USB 3.1 Type C to VGA converter enables the quick, simple and convenient connection of a playback device with USB type C Port to monitors, tv and projector with DVI or VGA port. Ideal for example for modern Apple MacBooks on USB type C as a single interface. Thanks to Plug & Play Installation is very easy - neither the driver configuration power supply are required.
This text is machine translated.
Features
- Certificates: USB 3.1, CE, FCC, RoHS 2, WEEE
- Connections: USB type C, 24-pin. Plug-VGA, 15-pin. Socket Shielded
- Mylar and aluminum shielding
- Plastic sheath
- Housing: ABS plastic
- Operating temperature: 0 ~ 50°C
- Storage temperature: -40 ~ 85°C
- Air humidity (non-condensing) 0 - 96%.
System requirements
- Windows XP/Vista/7/8/8.1/10 or Linux or Mac 9.x/10.x or higher




![Manhattan 151771 USB / VGA Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x VGA socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561415_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 151788 USB / HDMI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x HDMI socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561412_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 152020 DisplayPort / USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 21.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561413_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_00_FB/image.jpg?x=100&y=100)