![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, F-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m
Highlights & Details
- Converts a USB signal on a DVI display
- Experience the ultra-high definition (UHD) images on a DVI-monitor, projector or other display
- Completely shielded for reduction of electromagnetic interference and other sources of interference
- Compliant with DisplayPort 1.2 Altmode Alternate Mode (DP)
- Plug & Play, requires no external power supply
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
USB
DVI
- No. of A connectors
1 x
- Type A
USB 3.2 2nd Gen connector C (USB 3.1)
- No. of B connections
1 x
- Type B
DVI plug 29-pin
- Cable length
0.80 m
- Factory colour
Black
- Video resolution
600 x 480 Pixel
800 x 600 Pixel
1024 x 768 Pixel
1920 x 1200 Pixel
3840 x 2160 Pixel
- Connector version
pivoted
- Cable features
Colour-coded
Flexible
Metal foil shield
UL-approved
Duplex use connector
gold plated connectors
32
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
Copper
- Cable design
Round
- Cable version
DVI-D Dual Link
DVI-I Dual Link
- Signal flow direction
Unidirectional (uni)
- Weight
0.030
Documents & Downloads
Datasheet
Datasheet 1561414 Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, F
User & Safety Instructions
User & Safety Instructions 1561414 Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, F
Description
The Manhattan USB 3.1 Type C to DVI converter enables the quick, simple and convenient connection of a playback device with USB type C Port to monitors, TV and video projector with a DVI port. Ideal for example for modern Apple MacBooks on USB type C as a single interface. Thanks to Plug & Play Installation is very easy - neither the driver configuration power supply are required.
This text is machine translated.
Features
- Certificates: USB 3.1, DVI, CE, FCC, RoHS, WEEE, rohs 2
- Connections: USB type C, 24-pin. Plug-DVI, 24-pin. Socket Shielded
- Mylar and aluminum shielding
- Plastic sheath
- Shielded
- Housing: ABS plastic
- Operating temperature: 0 ~ 50°C
- Storage temperature: -4 ~ 185°F (-20 ~ 85°C)
- Air humidity (non-condensing) 0 - 96%.
Scope of delivery
- USB 3.1 to DVI converter
System requirements
- Windows XP/Vista/7/8.1/10 or Linux or Mac 9.x/10.x or higher
![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, F-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, F-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_02_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, F-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_03_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![Manhattan 152051 USB / DVI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DVI plug 29-pin] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561414_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 151788 USB / HDMI Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x HDMI socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561412_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 152020 DisplayPort / USB Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x DisplayPort socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 21.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561413_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 151771 USB / VGA Adapter [1x USB 3.2 2nd Gen connector C (USB 3.1) - 1x VGA socket] Black Colour-coded, Flexible, Metal foil shield, UL-approved, Duplex use connector, gold plated connectors 0.80 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1561415_BB_00_FB/image.jpg?x=100&y=100)