
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Manhattan 152303 USB 3.2 Gen 1 (USB 3.0) / VGA Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x VGA socket] Black 0.26 m
Highlights & Details
- For connection of a PCs, laptops, ultra-books and more to the HD-monitors, HD projector and HD TV.
- Converts USB 3.0 type A to a VGA output
- For the connection of up to 6 displays or monitors with extended, either mirrored or rotated display (an adapter per display)
- Integrated display link chip increases the system compatibility with Windows and Mac
- Slim design with a USB power supply for less mess on the desk and a compact format ideal as mobile accessories for ultra book and laptop
- Supports standard resolution (4:3), widescreen (16:10) as well as full HD 1080p at 16:09
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
USB 3.2 Gen 1 (USB 3.0)
VGA
- No. of A connectors
1 x
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- No. of B connections
1 x
- Type B
VGA socket
- Cable length
0.26 m
- Factory colour
Black
- Video resolution
2048 x 1152 Pixel
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable version
SVGA
- Signal flow direction
Unidirectional (uni)
- Cable specs
USB 3.2 1st Gen
- Depth
340 mm
- Height
20 mm
- Width
50 mm
- Interfaces (output)
USB A (USB 3.2 1st gen)
- Port
1 port
- Power supply (LOV)
via USB
- No. of outputs
1 x
- Weight
53 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1592210 Manhattan 152303 USB 3.2 Gen 1 (USB 3.0) / VGA Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x VGA socket] Black
Description
For connecting a VGA displays of PC or laptop without VGA port
Modern notebooks and PCs have only rarely has a VGA port, although a display with VGA interface is still very widespread. With this Manhattan Converter, you can such a VGA display simply connected to a USB port. In this way, you can expand an existing display of a second, for more clarity and productivity on your operating system interface.
Easy to set up
The connection via USB brings many advantages. Thanks to Plug & Play Installation is simple and fast. A second graphics card is not required for the conversion to a USB signal, an external power supply is also unnecessary. The particularly high transfer speed of USB 3.0 also enables a higher resolution than USB 2.0. This converter is suitable for both Windows and Mac-Gerate.
This text is machine translated.
Modern notebooks and PCs have only rarely has a VGA port, although a display with VGA interface is still very widespread. With this Manhattan Converter, you can such a VGA display simply connected to a USB port. In this way, you can expand an existing display of a second, for more clarity and productivity on your operating system interface.
Easy to set up
The connection via USB brings many advantages. Thanks to Plug & Play Installation is simple and fast. A second graphics card is not required for the conversion to a USB signal, an external power supply is also unnecessary. The particularly high transfer speed of USB 3.0 also enables a higher resolution than USB 2.0. This converter is suitable for both Windows and Mac-Gerate.
This text is machine translated.
Features
- FCC
- Supports power saving mode and standby mode
- Driver supports up to 6 other devices
- Functionality: primary, extended, mirrored, rotated
- Rotation Settings: 0°, 90°, 180°, 270°
- Video output via SVGA; Audio with this device not supported
- Graphics Memory: 64MB DDRAM
- Supported resolutions (common)
- Wide-screen:
- 16:9; 2048 x 1152; 16/32 bits
- 16:9; 1920 x 1080; 16/32 bits
- 16:9; 1360 x 768; 16/32 bits
- 16:9; 1280 x 720; 16/32 bits
- Standard monitors:
- 4:3; 1600 x 1200; 16/32 bits
- 4:3; 1400 x 1050; 16/32 bits
- 4:3; 1280 x 960; 16/32 bits
- 4:3; 1152 x 864; 16/32 bits
- 4:3; 1024 x 768; 16/32 bits
- 4:3; 800 x 600; 16/32 bits
- Operating temperature: 0 - 40°C
- Storage temperature: -20 to 60 °C
- Air humidity (non-condensing) 0 - 96%
Scope of delivery
- USB 3.0 to SVGA converter
- Driver CD
- Quick guide.
System requirements
- Compatible with Windows 7/8.1/10
Mac OS X 10.6.8 and higher



![Manhattan 152303 USB 3.2 Gen 1 (USB 3.0) / VGA Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x VGA socket] Black 0.26 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1592210_BB_00_FB/image.jpg?x=100&y=100)
![Manhattan 354141 Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x DisplayPort socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1592193_BB_01_FB/image.jpg?x=100&y=100)
![Manhattan 152228 DisplayPort Adapter [1x DisplayPort plug - 1x DVI socket 25-pin] Black 23.00 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/1592195_BB_01_FB/image.jpg?x=100&y=100)