Dust-protected 1D/2D USB barcode scanner for more productivity in retail, catering, logistics and demanding environments
The Manhattan 2D LED barcode scanner is the robust solution for optimized, efficient data input. It helps you manage routine tasks and automate paper-based processes. Capture 1D and 2D barcodes from mobile devices, as well as on paper such as sales items, vouchers, store cards, and more. This scanner is suitable for many industries, including retail/checkout systems, healthcare, restaurants, warehousing and logistics.
Fast and precise scanning with every use
Thanks to its wide scanning range and a scanning range of up to 450 mm, it enables fast and precise recordings and thereby reduces errors and delays for a smooth operation.
Versatile compatibility for a wide range of barcode types
Equipped with modern technology, the scanner detects a variety of popular 1D and 2D barcodes including UPC, EAN, QR code, Data Matrix. PDF417 and many more. Whether simple barcodes or complex QR codes - it processes everything precisely and quickly.
Robust design for demanding environments
The scanner is specially designed with its IP52-certified casing for use in demanding environments and offers protection against dust and water spray.
Reliable performance in difficult lighting conditions
Benefit from maximum reliability even under challenging light conditions. With exceptional ambient light tolerance of up to 100,000 lux, the scanner delivers reliable results, even in direct sunlight, ensuring a smooth workflow.
Plug-and-play installation for quick and easy setup
No drivers or additional software are needed – simply connect the USB-A-plug and scanning can start. Compatible with Windows®, MacOS®, Chrome OS™ and Linux®, it integrates seamlessly into existing systems. The cabled USB-connection guarantees reliable performance without changing the battery.
Even more user-friendliness with our barcode scanner holder
For added convenience, combine the scanner with the Manhattan barcode scanner stand #154192 for hands-free operation – Ideal for Hohem environments such as retail or warehousing.
This text is machine translated.