
Highlights & Details
Manhattan 7-Port USB 3.0 Hub for industrial applications
- Offers seven USB 3.0 ports for additional peripherals
- Supports data transfer rates up to 5 Gbit/s
- Rugged metal housing and USB ports with threads for optional screw fixing offer secure connections in industrial environments
- Integrated Rubber feet, Removable DIN-rail as well as a mounting bracket for wall mounting and other surfaces
- Power supply via mains unit, USB and block terminals, surge protection and 20 kV ESD protection, simultaneous use of terminal block and plug-in power supply is not supported
- Seven USB 3.0 type A ports 20 kV ESD protection Power supply via power supply USB and block terminals can be fixed with screws DIN-rail, USB cable
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Cable length
0 cm
- Power supply (LOV)
mains-powered
- Used at
External
- Distributor/switch features
Steel casing
meets industrial requirements
wall mount option
- Factory colour
Black
- Width
32 mm
- Height
80 mm
- Depth
158 mm
- Weight
450 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1888265 Manhattan 164405 USB hub 7 ports USB type A USB 3.0 5 GBit/s Steel casing, meets industrial requirements, wall mount opt
User & Safety Instructions
User & Safety Instructions 1888265 Manhattan 164405 USB hub 7 ports USB type A USB 3.0 5 GBit/s Steel casing, meets industrial requirements, wall mount opt
Description
The 7-Port USB 3.0 Hub for industrial applications extends your PC or laptop to seven USB 3.0 ports for peripherals and mobile devices. Thanks to the versatile mounting possibilities and a robust design, the hub to a wall, on a desk or on a DIN rail can be used. So you can create more interfaces for USB 3.0 devices such as external hard drives, printers and much more. The metal housing and USB ports with threads for optional screw fixing offer stability and protection against vibration for secure connections to industrial environments. These are all ports is completely backward compatible with previous USB standards. Other features include Plug & Play, hot-swap capability, Mac and Windows compatibility as well as transfer rates up to 5 Gbit/s.
This text is machine translated.
Features
- Transfer rates: 12 Mbit/s/480 Mbit/s/5 Gbit/s
- 7 x USB 3.0 type A
- 1x USB 3.0 type B
- 9 - 40 V port with reverse polarity: 5.5 x 2.1 x 9.5 mm
- 9 - 40 V port with reverse polarity, 3-pin Terminal block
- USB 3.0 type A to type B cable: 1m; thread for optional screw fixing
- Removable metal bracket for wall mounting
- Removable DIN mounting rail
- LED power indicator: green
- No simultaneous use of terminal block and power supply supports
- 32 W power supply; power supply with more capacity can also be used
- Operating temperature: 0 - 40°C
- Storage temperature: -20 to 60 °C
- Air humidity (non-condensing) 0 - 96%
Scope of delivery
- 7-Port USB 3.0 Hub for industrial applications
- USB cable
- 1 x DIN mounting rail
- 2x wall mounting bracket
- 3-pin. Terminal block
- Quick guide
System requirements
- Windows XP/Vista/7/8.1/10 or Mac OS 9 or higher.








