
Highlights & Details
Manhattan loading cabinet with 10 European CEE 7/3-sockets Spacious compartments for devices up to 15.6"
- Protection against overload, overvoltage, short-circuit and voltage peaks
- Stackable with two units for an even larger charging solution with more sockets (requires four M8 25 mm screws, not supplied)
- Integrated wall mounting holes on the rear side enable anti-theft and space-saving installation, mounting material is completely included in delivery
- Rugged, secure, powder-coated metal housing, 3-point lock on the front, lockable with two enclosed keys or a four-digit combination of numbers
- Safety glass door on the front, opens 270°, door stop to the left and right applicable
Technical specifications
- Product type
Battery charger/manager
- Suitable for
Smartphones
Tablet PCs
Laptops
- No. of devices
10
- Suitable for
10,1 cm (4")
10,2 cm (4")
11,4 cm (4,5")
11,7 cm (4,6")
11,9 cm (4,7")
12,7 cm (5")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
Show more
- Width
460 mm
- Height
485 mm
- Depth
477 mm
- Weight
23 kg
- Factory colour
Black
- Suitable for
10,1 cm (4") - 39,6 cm (15,6")
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Product type description
Sonstiges Notebookzubehör
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997835 Manhattan 180924 Battery charger/manager
Description
The charging solution for classrooms, gastronomy and more
Visitors, guests and employees take their mobile devices with them wherever they go. Give them a safe place with this Manhattan 10-port charger for charging the empty batteries of their mobile phones, tablets and laptops. It is the ideal charging solution for restaurants, schools, fitness studios, doctors' practices, universities, Hotels, car rentals and more.
Charges all devices from Smartphones to notebook
This cabinet has ten sockets to which you can connect any notebook power supply or USB charger (both available from Manhattan). Means you can charge any mobile device from your smartphone to your laptop. All these expensive devices mean a lot of responsibility, but you can trust the comprehensive safety mechanisms of this charging cabinet without any hesitation. It offers protection from overcharging, over-voltage, short-circuit and voltage peaks.
Lockable with key or combination lock
Thieves and vandalism have no chance against the extremely rugged metal housing. Your devices are securely locked behind the steel door with safety glass that can only be opened with a 4-digit numerical code or the two enclosed keys. The door stop can be used left and right, for flexible use even in cramped spaces. The rubber feet guarantee non-slip use on any surface.
Spacious, structured and versatile
With 400 (T) x 29 (W) x 282 (H) mm per compartment, your devices have plenty of space in the ten dividers, even if they are placed in bulky protective cases. Cable spaghetti is minimized in the integrated cable routing. The power connection on the rear is a universal C14 connector. For Germany and Austria you can use the enclosed 2 m long C13 on CEE 7/4 EU power cable, for other countries like Switzerland you can replace it with your own cable as required.
Stackable and suitable for wall mounting
For an even more comprehensive charging solution with more sockets, two of these loading cabinets can be stacked on top of each other. If the space for the cabinet is limited or as a theft protection, you can also fix the cabinet on the wall using the mounting holes on the back.
This text is machine translated.
Visitors, guests and employees take their mobile devices with them wherever they go. Give them a safe place with this Manhattan 10-port charger for charging the empty batteries of their mobile phones, tablets and laptops. It is the ideal charging solution for restaurants, schools, fitness studios, doctors' practices, universities, Hotels, car rentals and more.
Charges all devices from Smartphones to notebook
This cabinet has ten sockets to which you can connect any notebook power supply or USB charger (both available from Manhattan). Means you can charge any mobile device from your smartphone to your laptop. All these expensive devices mean a lot of responsibility, but you can trust the comprehensive safety mechanisms of this charging cabinet without any hesitation. It offers protection from overcharging, over-voltage, short-circuit and voltage peaks.
Lockable with key or combination lock
Thieves and vandalism have no chance against the extremely rugged metal housing. Your devices are securely locked behind the steel door with safety glass that can only be opened with a 4-digit numerical code or the two enclosed keys. The door stop can be used left and right, for flexible use even in cramped spaces. The rubber feet guarantee non-slip use on any surface.
Spacious, structured and versatile
With 400 (T) x 29 (W) x 282 (H) mm per compartment, your devices have plenty of space in the ten dividers, even if they are placed in bulky protective cases. Cable spaghetti is minimized in the integrated cable routing. The power connection on the rear is a universal C14 connector. For Germany and Austria you can use the enclosed 2 m long C13 on CEE 7/4 EU power cable, for other countries like Switzerland you can replace it with your own cable as required.
Stackable and suitable for wall mounting
For an even more comprehensive charging solution with more sockets, two of these loading cabinets can be stacked on top of each other. If the space for the cabinet is limited or as a theft protection, you can also fix the cabinet on the wall using the mounting holes on the back.
This text is machine translated.
Features
- Standards and certificates
- CE
- RoHS
- REACH
- IEC 60320
- IEC 60884
- Electrical details
- AC input 100.0 - 250.0 V, 16.0 A, 50 - 60 Hz; IEC 60320 C14
- SOCKET FORMAT: EU CEE 7/3; IEC 60884
- Protective measures
- Short Circuit Protection (SCP) with Auto Recovery Mode
- Overvoltage protection (OVP) with auto recovery mode
- Over current Protection (OCP) — Voltage limit: 150% (max)
- Physical details
- Housing: Cold-rolled, powder-coated steel
- Safety glass door made of polycarbonate
- External housing dimensions (D x W x H) 477 x 460 x 485 mm
- Internal dimensions (10) (D x W x H) 400 x 29 x 282 mm
- Power cable length 2 m.
- Net weight: 23 kg
- Gross weight: 25 kg
Scope of delivery
- 10-port loading cabinet with sockets
- Power cord 2 m
- Two door keys
- Wall fixings
- User manual.




